6202105, Trantorque keyless bush,5

PartNumber: 6202105
Ном. номер: 8005119367
Производитель: Fenner Drives
6202105, Trantorque keyless bush,5
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 210 × = 5 210
или
купить в 1 клик
от 5 шт. — 4 480 руб.
от 10 шт. — 4 126 руб.

Описание

Trantorque® Keyless Bushes Mini Series
The Trantorque® Mini series of keyless bushes provide a solution for mounting components in small / tight areas.

instruction leaflet

Trantorque® Keyless Bushes
Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.

Easily adjusted or removed
Infinite positioning for precise timing or synchronisation
High torque ratings
Excellent concentricity
Elimination of keys, keyways, setscrews
Mounting hubless devices
Infinite precise radial adjustment
Retrofit and repair

Пневматика, гидравлика и элементы силовых передач / Трансмиссия — втулки и манжеты / Втулки без ключа /
Trantorque keyless bush,5/8inODx1/4in ID

Технические параметры

длина
3/4in
материал
Carbon Steel
наружный (внешний) диаметр
5/8in
номинальный момент вращения
150Nm
диаметр вала
1/4in

Дополнительная информация

Trantorque Keyless Bushings Data Sheet
Trantorque Keyless Bushings Installation ...