62112-2, Piggyback terminal, FASTO

PartNumber: 62112-2
Ном. номер: 8072896586
Производитель: TE Connectivity (Tyco)
62112-2, Piggyback terminal, FASTO
Доступно на заказ 50 шт. Отгрузка со склада в Москве 4-5 недель.
45 × = 1 125
Количество товаров должно быть кратно 25 шт.


TE Connectivity FASTON 110 Series Quick Connect Piggyback Crimp Terminals
FASTON 110 series quick connect piggyback crimp receptacle tab combination terminals designed for quick and efficient connection and reliability. These FASTON 110 piggyback receptacle terminals have a step down insulation support barrel to compensate for insulation thickness enabling the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTON 110 piggyback terminals prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTON 110 series quick connect piggyback receptacle tab combination terminals enable stable electrical and mechanical performance as well as resistance to vibration and corrosion.

A double action hand tool is available for FASTON 110 miniature receptacles with a 24-20 AWG wire range - see stock number 278-9496

Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical & mechanical performance. Applied with matching tooling, the 'F' crimp offers precise tensile strength and conductivity that will last the life of the circuit. This method of termination also assures maximum resistance to vibration and corrosion.

Разъемы / Контакты обжимного типа и системы сращивания кабелей / Контакты обжимного типа с ярусным расположением /
TE Connectivity FASTON .110 Series Insulated Crimp Piggyback Terminal, 2.79 x 0.51mm, 22 → 18 AWG

Технические параметры

материал контактов
покрытие контактов
полная длина
Шаг табуляции
2.79 x 0.51mm
сечение провода
22 → 18 AWG
Tab Thickness
Tab Width

Дополнительная информация

Terminal Rec 2.79mm 22-18AWG Faston