62290-510-039, Unshielded case w/Al pane

PartNumber: 62290-510-039
Ном. номер: 8047437030
Производитель: Pactec
62290-510-039, Unshielded case w/Al pane
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
7 000 × = 7 000
купить в 1 клик
от 10 шт. — 6 030 руб.
от 15 шт. — 5 540 руб.


Sloped Front ABS Cases

Impact resistant
Sloped front panels and non-removable plastic rear panels makes case durable and easy to design into

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

4 self-adhesive rubber feet

Metal and Plastic Consoles

Корпуса, шкафы и приспособления для хранения / Корпуса / Приборные панели и настольные корпуса /
Sloped Front Unshielded Case, White, ABS, 203.2 x 254.01 x 101.6mm

Технические параметры

Материал корпуса
внешняя высота
101.6 mm
внешняя длина
203.2 mm
внешняя ширина
254.01 mm
External Dimensions
203.2 x 254.01 x 101.6mm
Sloped Front

Дополнительная информация

Linecard - RS Brand A&C Products
Molded Enclosure Panel Size, Assembly and ...