62558-510-000, Blk handheld instrument c

PartNumber: 62558-510-000
Ном. номер: 8074677255
Производитель: Pactec
62558-510-000, Blk handheld instrument c
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 560 × = 1 560
от 15 шт. — 1 190 руб.
от 25 шт. — 1 062.40 руб.


Hand Held ABS Cases
Durable instrument cases moulded in ABS with a textured finish. All models are highly reliable and excellent quality.

Various sizes available.
High quality ABS on all enclosures

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Plastic and Metal Hand Held Cases

Корпуса, шкафы и приспособления для хранения / Корпуса / Портативные корпуса /
Hand Held Enclosure, ABS, Black, 116.84 x 69.85 x 22.86mm

Технические параметры

Материал корпуса
внешняя высота
22.86 mm
внешняя длина
116.84 mm
внешняя ширина
69.85 mm
Integral Battery Compartment
External Dimensions
116.84 x 69.85 x 22.86mm

Дополнительная информация

Linecard - RS Brand A&C Products