62578-510-000, Black ABS moulded case,11

PartNumber: 62578-510-000
Ном. номер: 8006447819
Производитель: Pactec
62578-510-000, Black ABS moulded case,11
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 580 × = 1 580


Cases with Integral PP3 Battery Compartment

ABS cases with a textured finish and removable front cover
Cases with a PP3 compartment only are supplied with a battery connector

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Plastic and Metal Hand Held Cases

Корпуса, шкафы и приспособления для хранения / Корпуса / Портативные корпуса /
Hand Held Enclosure, ABS, Black, 116.84 x 69.85 x 25.4mm

Технические параметры

Материал корпуса
внешняя высота
25.4 mm
внешняя длина
116.84 mm
внешняя ширина
69.85 mm
Integral Battery Compartment
External Dimensions
116.84 x 69.85 x 25.4mm

Дополнительная информация

Linecard - RS Brand A&C Products
Molded Enclosure Panel Size, Assembly and ...