62GB-1070-18(416), Size 18 Receptacle Cap, E

PartNumber: 62GB-1070-18(416)
Ном. номер: 8012441822
Производитель: Amphenol
62GB-1070-18(416), Size 18 Receptacle Cap, E
Доступно на заказ 2 шт. Отгрузка со склада в Москве 7 недель.
2 310 × = 2 310

Описание

Dust Caps
Dust caps suitable for chassis mounted connectors in the UK Pattern 105 and MIL-C-26482 ranges. A silicone rubber gasket provides sealing to a chassis receptacle. A nylon retention cord is fitted.

Amphenol - 62GB (nickel plating)
High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. An electro less nickel plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms

Разъемы / Инструмент и принадлежности для разъемов / Круглые разъемы Пылезащитные колпачки /
Size 18 Receptacle Cap, Elec Nickel

Технические параметры

обработка поверхности
Nickel
род
Male
последовательный
62GB
размер оболочки
18
Cord Included
Yes
Military Standard
MIL-DTL-26482
Panel Mount Fitting
Yes

Дополнительная информация

62 GB- Series Accessories Data Sheet