62GB-12E22-04PN, SQ flange receptacle, 4 w

PartNumber: 62GB-12E22-04PN
Ном. номер: 8059455178
Производитель: Amphenol
62GB-12E22-04PN, SQ flange receptacle, 4 w
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
6 550 × = 6 550
или
купить в 1 клик

Описание

Signal Connectors Amphenol - 62GB Signal Connectors
Amphenol 62GB miniature bayonet lock square flange receptable and cable mount plug signal connectors are incredibly durable and versatile, manufactured from solid aluminium bar, with a zinc cobalt olive drab finish and complete with solder bucket gold plated male or female contacts and with inserts of polychloroprene rubber. The Amphenol 62GB range of mil spec connectors are similar in design and function to MIl-DTL-26482 but with an added keyway that assists in preventing the mis-mating of the connectors.These durable square flange receptacle and cable mount plug connectors are resistant to harsh environments and extreme temperatures, 62gb receptacle and plug signal connectors are ideal for use in many military and industrial connector applications.

Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs.Cable clamps (strain reliefs) may be selected separately. Spin coupling backshells are also available. See stock no 241-1294 (typically)

Amphenol - 62GB (оливково-серый) (соответствует MIL-C-26482) 62GB (Olive Drab)
High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. A zinc cobalt plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms.

Технические параметры

Размер разъёма
Miniature
Род контакта
Male
покрытие контактов
Gold
род
Female
материал корпуса
Aluminium
число контактов
4
размер оболочки
22
способ концевой заделки
Solder
Body Orientation
Straight
Shell Plating
Zinc Cobalt
Mating Type
Bayonet Coupling
Military Standard
MIL-DTL-26482
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Flange Mount
последовательный
62GB

Дополнительная информация

Amphenol 62 GB Receptacles Catalogue 62GB-12E22-04PN
Easy Guide to Choosing 62GB Connectors 62GB-12E22-04PN