62GB-16F10-06SN, Plug with Cable Clamp, 6w

PartNumber: 62GB-16F10-06SN
Ном. номер: 8056454913
Производитель: Amphenol
62GB-16F10-06SN, Plug with Cable Clamp, 6w
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
4 620 × = 4 620
от 5 шт. — 3 560 руб.
от 25 шт. — 3 285.60 руб.

Описание

Cable Plugs
Amphenol 62GB miniature bayonet lock plug connectors are incredibly durable and versatile. Manufactured from solid aluminium bar, with a zinc cobalt olive drab finish, these bayonet lock plug connectors come complete with solder bucket gold plated male or female contacts and with inserts of polychloroprene rubber.

The Amphenol 62GB range of mil spec connectors are similar in design and function to MIl-DTL-26482 but with an added keyway that assists in preventing the mis-mating of the connectors, assuring an even mor reliable connection. These durable plug connectors are resistant to harsh environments and extreme temperatures, 62gb plug connectors are ideal for use in many military and industrial connector applications.

Dimensions
Contact arrangementOverall length (mm)coupling Ø (mm)cable Ø (mm)
10-6 51.33 19.1 5.02
10-7 51.33 19.1 5.02
12-8 51.33 26.4 8.3
12-10 51.33 26.4 8.3
14-12 51.33 30.0 9.77
14-19 51.33 30.0 9.77
16-26 53.36 33.3 12.95
18-32 56.93 35.6 16.12


Size 16 contacts, except for stock no. 442-1849 which has 8 size 16 and 4 size 20 contacts.





Shell Material Aluminium alloy
Contact Material Copper alloy (brass)
Insulator Material Polychloroprene
Sealing Grommet Material Polychloroprene
Current Rating 5A per contact (fully loaded connector) 7.5A (per contact, in isolation)
Working Voltage 700Vdc or ac peak
Voltage Proof 2100Vdc or ac peak
Contact Resistance 5mΩ max.
Insulation Resistance 5000 MΩ
Temperature Range -55 → +125°C
Environmental Classification 55/125/56
Wire Size, size 16 contacts16-20 AWG
Wire Size, size 20 contacts20-24 AWG

Разъемы / Круглые разъемы / Круглые разъемы стандарта Mil Spec /
Amphenol 62GB-16F10-06SN, 6 Way Cable Mount Plug Connector, Bayonet Coupling, Socket Contacts,Shell Size 10

Технические параметры

цвет
Olive
Род контакта
Female
покрытие контактов
Gold
номинальный ток
7.5A
род
Male
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Cable Mount
число контактов
6
последовательный
62GB
размер оболочки
10
способ концевой заделки
Solder
номинальное напряжение
500 V ac, 700 V dc
Body Orientation
Straight
Strain Relief
Yes
Shell Plating
Zinc Cobalt
Mating Type
Bayonet Coupling
Military Standard
MIL-DTL-26482

Дополнительная информация

Easy Guide to Choosing 62GB Connectors
62 GB Series Plugs Datasheet
M.P.N. TO RS Stock No
62GB Plugs