62GB-51T08-04PN, Inline receptacle, 4 way

PartNumber: 62GB-51T08-04PN
Ном. номер: 8058290888
Производитель: Amphenol
62GB-51T08-04PN, Inline receptacle, 4 way
Доступно на заказ 1 шт. Отгрузка со склада в Москве 7 недель.
3 530 × = 3 530

Описание

Amphenol 62GB Inline Receptacle Connectors
Amphenol 62GB inline receptacle connectors are incredibly durable and versatile, manufactured from solid aluminium bar, with a zinc cobalt olive drab finish and complete with solder bucket gold plated male or female contacts and with inserts of polychloroprene rubber. The Amphenol 62GB range of mil spec connectors are similar in design and function to MIl-DTL-26482 but with an added key-way that assists in preventing the mis-mating of the connectors.These durable inline receptacle connectors are resistant to harsh environments and extreme temperatures, 62GB connectors are ideal for use in many military and industrial connector applications.

Amphenol - 62GB (оливково-серый) (соответствует MIL-C-26482) 62GB (Olive Drab)
High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. A zinc cobalt plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms.

Electrical
Working Voltage700Vdc or ac peak
Voltage Proof 2100Vdc or ac peak
Current Rating In isolationFully loaded connector
Signal Contacts:
Size 16 Contacts 13A10A
Size 20 Contacts 7.5A5A
Power Contacts:
Size 845A40A
Size 1223A20A
Contact Resistance5mΩ max.
Insulation Resistance5000MΩ
Mechanical
Shell MaterialAluminium alloy
Shell FinishOlive drab over zinc cobalt
Contact Material
Wire Conductor Size
Size 20 Contacts0.2mm 2 to 0.5mm 2
Size 16 Contacts0.2mm 2 to 1.5mm 2
Size 12 Contacts6mm 2 max.
Size 8 Contacts20mm 2 max.
Temperature Range-55 → 125°C
Environmental Classification55/125/56

Разъемы / Круглые разъемы / Круглые разъемы стандарта Mil Spec /
Amphenol 62GB-51T08-04PN, 4 Way Cable Mount Receptacle Connector, Bayonet Coupling, Pin Contacts,Shell Size 8

Технические параметры

Размер разъёма
Miniature
Род контакта
Male
покрытие контактов
Gold
род
Female
материал корпуса
Aluminium
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Cable Mount
число контактов
4
последовательный
62GB
размер оболочки
8
способ концевой заделки
Solder
Body Orientation
Straight
Shell Plating
Zinc Cobalt
Mating Type
Bayonet Coupling
Military Standard
MIL-DTL-26482

Дополнительная информация

Easy Guide to Choosing 62GB Connectors
Amphenol 62 GB Receptacles Catalogue