62GB-56T10-06PN(416), Cable Mount Plug, 6 way

PartNumber: 62GB-56T10-06PN(416)
Ном. номер: 8064187531
Производитель: Amphenol
62GB-56T10-06PN(416), Cable Mount Plug, 6 way
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 890 × = 1 890
от 5 шт. — 1 420 руб.
от 25 шт. — 1 142.80 руб.


Amphenol 62GB Nickel Plated Signal Connectors
Amphenol 62GB miniature bayonet lock square flange receptable and cable mount plug connectors are incredibly durable and versatile, manufactured from solid aluminium bar, with a nickel finish and complete with solder bucket gold plated male or female contacts and with inserts of polychloroprene rubber. The Amphenol 62GB range of mil spec connectors are similar in design and function to MIl-DTL-26482 but with an added keyway that assists in preventing the mis-mating of the connectors.These durable cable mount and square flange receptacle connector types are resistant to harsh environments and extreme temperatures, 62GB receptacle and plug connectors are ideal for use in many military and industrial connector applications.

Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs

Amphenol - 62GB (nickel plating)
High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. An electro less nickel plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms

Разъемы / Круглые разъемы / Круглые разъемы стандарта Mil Spec /
Amphenol 62GB-56T10-06PN(416), 6 Way Cable Mount Plug Connector, Bayonet Coupling, Pin Contacts,Shell Size 10

Технические параметры

Размер разъёма
Род контакта
материал контактов
Nickel Iron Alloy
покрытие контактов
Tin over Copper
материал корпуса
максимальная рабочая температура
Minimum Operating Temperature
тип монтажа
Cable Mount
число контактов
размер оболочки
способ концевой заделки
номинальное напряжение
500 V ac, 700 V dc
Body Orientation
Shell Plating
Mating Type
Bayonet Coupling
Military Standard

Дополнительная информация

Easy Guide to Choosing 62GB Connectors
62 GB Series Plugs Data Sheet