62GB-585-16-26P, 62GB circular conn. clamp

PartNumber: 62GB-585-16-26P
Ном. номер: 8019323490
Производитель: Amphenol
62GB-585-16-26P, 62GB circular conn. clamp
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 540 × = 2 540
от 10 шт. — 1 920 руб.
от 25 шт. — 1 780 руб.

Описание

Cable Clamp Amphenol - 62GB Cable Clamp
Straight outlet grommet nut with strain relief clamp suitable for use with Amphenol 62GB range of mil spec circular connectors. The clamp prevents the flexing of wires in the grommet nut, maintaining sealing integrity. Strain relief clamps will only secure to cable mounted plugs or sockets. For spin coupling backshells see stock no 241-1294 (typically).

Amphenol - 62GB (оливково-серый) (соответствует MIL-C-26482) 62GB (Olive Drab)
High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. A zinc cobalt plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms.

Electrical
Working Voltage700Vdc or ac peak
Voltage Proof 2100Vdc or ac peak
Current Rating In isolationFully loaded connector
Signal Contacts:
Size 16 Contacts 13A10A
Size 20 Contacts 7.5A5A
Power Contacts:
Size 845A40A
Size 1223A20A
Contact Resistance5mΩ max.
Insulation Resistance5000MΩ
Mechanical
Shell MaterialAluminium alloy
Shell FinishOlive drab over zinc cobalt
Contact Material
Wire Conductor Size
Size 20 Contacts0.2mm 2 to 0.5mm 2
Size 16 Contacts0.2mm 2 to 1.5mm 2
Size 12 Contacts6mm 2 max.
Size 8 Contacts20mm 2 max.
Temperature Range-55 → 125°C
Environmental Classification55/125/56

Разъемы / Инструмент и принадлежности для разъемов / Хомуты для разгрузки натяжения /
62GB circular conn. clamp/strain relief

Технические параметры

для использования с
62 GB Series
число направляющих
26
Accessory Type
Plug Strain Relief Cable Clamp

Дополнительная информация

62GB-585 Series Connector Data 62GB-585-16-26P
M.P.N. TO RS Stock No 62GB-585-16-26P
62GB-585 Series Connector Data
M.P.N. TO RS Stock No