62GB-585-20-41P, 41-way plug strain relief

PartNumber: 62GB-585-20-41P
Ном. номер: 8029057218
Производитель: Amphenol
62GB-585-20-41P, 41-way plug strain relief
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 140 × = 4 140

Описание

Cable Clamp Amphenol - 62GB Cable Clamp
Straight outlet grommet nut with strain relief clamp suitable for use with Amphenol 62GB range of mil spec circular connectors. The clamp prevents the flexing of wires in the grommet nut, maintaining sealing integrity. Strain relief clamps will only secure to cable mounted plugs or sockets. For spin coupling backshells see stock no 241-1294 (typically).

Amphenol - 62GB (оливково-серый) (соответствует MIL-C-26482) 62GB (Olive Drab)
High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. A zinc cobalt plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms.

Electrical
Working Voltage700Vdc or ac peak
Voltage Proof 2100Vdc or ac peak
Current Rating In isolationFully loaded connector
Signal Contacts:
Size 16 Contacts 13A10A
Size 20 Contacts 7.5A5A
Power Contacts:
Size 845A40A
Size 1223A20A
Contact Resistance5mΩ max.
Insulation Resistance5000MΩ
Mechanical
Shell MaterialAluminium alloy
Shell FinishOlive drab over zinc cobalt
Contact Material
Wire Conductor Size
Size 20 Contacts0.2mm 2 to 0.5mm 2
Size 16 Contacts0.2mm 2 to 1.5mm 2
Size 12 Contacts6mm 2 max.
Size 8 Contacts20mm 2 max.
Temperature Range-55 → 125°C
Environmental Classification55/125/56

Дополнительная информация

62GB-585 Series Connector Data 62GB-585-20-41P
M.P.N. TO RS Stock No 62GB-585-20-41P