62LC-12E14-19SN(771), BZLC 19 way chassis mount

PartNumber: 62LC-12E14-19SN(771)
Ном. номер: 8105019494
Производитель: Amphenol
62LC-12E14-19SN(771), BZLC 19 way chassis mount
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
3 260 × = 3 260
от 5 шт. — 2 660 руб.

Описание

Chassis Socket (Black Zinc) Chassis Socket/Plug
From Amphenol, this 62GB/LC series panel mounted chassis socket features bayonet connection for quick and reliable connecting. Available as either a plug or socket, the 62GB/LC series comes in a variety of shell sizes.

Cable mount plugs will only mate with chassis mount sockets, and cable mount sockets will only mate with chassis mount plugs.

Amphenol BLZC (черный цинк) Amphenol BLZC (Black Zinc)
Black zinc cobalt plated bayonet locking connectors that are interconnectable and interchangeable with connectors that conform to MIL-C-26482 and BS9522 F0017 requirements. Of a commercial grade they are machined from aluminium alloy and provide durability and resilience in industrial environments. The black plating offers an aesthetically pleasing finish to the connectors. Connector pins and sockets are prefitted solder bucket type., The cable plugs are supplied complete with backshell.These connectors will also take the spin coupling backshells (stock no. 241-1294 - typically) and have the same thread as 62GB connectors.

Electrical
Working Voltage700Vdc or ac peak
Voltage Proof2100Vdc or ac peak
Current RatingIn Isolation Fully Loaded
Size 20 Contacts7.5A 5A
Size 16 Contacts13A 10A
Contact Resistance5mΩ max.
Insulation Resistance5000MΩ
Mechanical
Shell MaterialAluminium alloy
Shell FinishBlack zinc cobalt
Contact MaterialGold plated copper alloy
Wire Conductor Size
Size 20 Contacts0.2 to 0.5mm²
Size 16 Contacts0.2 to 1.5mm²
Temperature Range-55 to 125°C

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Amphenol 62LC-12E14-19SN(771), 62LC Series, 19 Pole Female Straight Panel Mount Circular Connector, Shell Size 14

Технические параметры

Род контакта
Female
материал контактов
Copper Alloy
покрытие контактов
Gold
номинальный ток
7.5A
род
Female
материал корпуса
Aluminium Alloy
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Panel Mount
число контактов
19
последовательный
62LC
размер оболочки
14
способ концевой заделки
Solder
номинальное напряжение
700 V ac/dc
Body Orientation
Straight
Mating Type
Bayonet

Дополнительная информация

M.P.N. TO RS Stock No