62LC-16F10-07PN(771), BZLC 7 way cable mount pl

PartNumber: 62LC-16F10-07PN(771)
Ном. номер: 8073764793
Производитель: Amphenol
62LC-16F10-07PN(771), BZLC 7 way cable mount pl
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
3 120 × = 3 120

Описание

Cable Plug (Black Zinc) Cable Plug/Socket
From Amphenol, this military grade connector is available in a range of contact configurations for either a socket or plug varient.

Cable mount plugs will only mate with chassis mount sockets, and cable mount sockets will only mate with chassis mount plugs.

BS9522 F0017, MIL-C-26482

Amphenol BLZC (черный цинк) Amphenol BLZC (Black Zinc)
Black zinc cobalt plated bayonet locking connectors that are interconnectable and interchangeable with connectors that conform to MIL-C-26482 and BS9522 F0017 requirements. Of a commercial grade they are machined from aluminium alloy and provide durability and resilience in industrial environments. The black plating offers an aesthetically pleasing finish to the connectors. Connector pins and sockets are prefitted solder bucket type., The cable plugs are supplied complete with backshell.These connectors will also take the spin coupling backshells (stock no. 241-1294 - typically) and have the same thread as 62GB connectors.

Electrical
Working Voltage700Vdc or ac peak
Voltage Proof2100Vdc or ac peak
Current RatingIn Isolation Fully Loaded
Size 20 Contacts7.5A 5A
Size 16 Contacts13A 10A
Contact Resistance5mΩ max.
Insulation Resistance5000MΩ
Mechanical
Shell MaterialAluminium alloy
Shell FinishBlack zinc cobalt
Contact MaterialGold plated copper alloy
Wire Conductor Size
Size 20 Contacts0.2 to 0.5mm²
Size 16 Contacts0.2 to 1.5mm²
Temperature Range-55 to 125°C

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Amphenol 62LC-16F10-07PN(771), 62LC Series, 7 Pole Male Straight Cable Mount Circular Connector, Shell Size 10

Технические параметры

Род контакта
Male
материал контактов
Copper Alloy
покрытие контактов
Gold
номинальный ток
7.5A
род
Male
материал корпуса
Aluminium Alloy
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Cable Mount
число контактов
7
последовательный
62LC
размер оболочки
10
способ концевой заделки
Solder
номинальное напряжение
700 V ac/dc
Body Orientation
Straight
Strain Relief
Yes
Mating Type
Bayonet

Дополнительная информация

M.P.N. TO RS Stock No