63235, IP69K wall box, AISI 304

PartNumber: 63235
Ном. номер: 8102692086
Производитель: Elsteel
63235, IP69K wall box, AISI 304
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по всей России
96 570 × = 96 570
или
купить в 1 клик

Описание

IP69K 304 & 316 Stainless Steel Wall Boxes
A range of high specification wall boxes with a brushed finish made from either AISI 304 or 316 stainless steel. These rugged, multi-purpose enclosures have a new double lip edge to ensure higher strength and ease of installation for the panel builder / end user.

Unique double door seal design
Dust & water protection to IP66 but can be pressure washed at 100 bar and at a temperature of 80 ºC
Welded external wall brackets maintain IP specification
Double lip edges
Available in two grades of brushed finish stainless steel (AISI 304 & 316)
Key lockable

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Galvanised steel chassis plate.

Нержавеющая сталь

Технические параметры

Материал корпуса
304 Stainless Steel
цвет
Natural
внешняя глубина
300mm
внешняя высота
600 mm
внешняя ширина
500 mm
оценка показателя производительности
IP69K
Door Type
Opaque
Chassis Plate
No
External Dimensions
600 x 500 x 300mm
Fixing Kit
No
Gland Plate
No

Дополнительная информация

Datasheet 63235