633808525163, WPL304 Desktop Barcode Pr

PartNumber: 633808525163
Ном. номер: 8021863996
Производитель: Wasp
633808525163, WPL304 Desktop Barcode Pr
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
46 280 × = 46 280
или
купить в 1 клик

Описание

Wasp WPL304 Desktop Barcode Printer
The WPL304 is a versatile desktop barcode printer capable of printing both direct thermal and thermal transfer labels. With flexible connectivity options,
including Ethernet, USB, serial, and parallel ports, the WPL304 is perfectly suited for a wide range of applications including point-of-sale, asset tagging,
shipping, receiving, labeling and more.

With the smallest ever footprint for any Wasp 4 inch format printer, the WPL304 is an excellent choice for cramped workspaces. It features a 200 MHz
32-bit processor capable of printing 203 dpi barcodes at speeds up to 4 inches per second. Print speed is supported by 8 MB SDRAM and 4 MB Flash
memory. Flash memory can be increased to 4 GB through SD card slot.

Direct thermal and thermal transfer technology
Ethernet, USB, serial, and parallel connectivity
Durable and compact, double-walled clamshell design
Print labels up to 4.17in. wide
203 dpi print resolution
Print speeds up to 4 inches per second
8 MB SDRAM, 4 MB Flash memory
Supports label rolls with outside diameter up to 5in.
110m ribbon capacity on notched half (.5) inch core

Ideal For

Point-of-Sale
Product labeling
General purpose printing
Compliance labeling
Asset tagging / Asset tracking
Document management
Shipping/receiving/warehouse/distribution
Inventory control
Specimen labeling
Patient tracking

Benefits

Multiple connectivity options allows for easy and quick integration into any environment
Compact footprint allows the WPL304 to easily fit into cramped workspaces
Less downtime due to 110 meter ribbon capacity
Double-walled clamshell design for durability and easier media loading
Flexible design delivers direct thermal and thermal transfer printing for a variety of applications

WPL304 Desktop Barcode Printer
USB Cable
Power cord
4 x 3in. sample labels
4.33in. sample ribbon

Wasp Printers

Компьютерная периферия / Принтеры и расходные материалы для печати / Принтеры этикеток /
WASP WPL304 (633808525163) Label Printer

Технические параметры

глубина
258mm
размеры
202 x 258 x 173mm
высота
173mm
модель (макет)
WPL304
разрешение
203dpi
вес
2.27kg
ширина
202mm
Connection Port
Ethernet, Parallel, Serial, USB 2.0

Дополнительная информация

Datasheet 633808525163
Datasheet