633808929602, WLS9600 Laser Scanner wit

PartNumber: 633808929602
Ном. номер: 8038389784
Производитель: Wasp
633808929602, WLS9600 Laser Scanner wit
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
28 780 × = 28 780
или
купить в 1 клик

Описание

Wasp WLS9600 Laser Barcode Scanner
The Wasp WLS9600 laser barcode scanner makes it simple to add barcode data to spreadsheets, word processing documents or databases. Just connect the WLS9600 to your PC (USB, RS-232, PS2, IBM 46XX and Wand Emulation), and you're ready to begin scanning barcodes. The WLS9600 features a laser scan engine for rapid, error-free data entry. Easily read all common 1D barcodes, including damaged symbols or stacked RSS barcodes.

The WLS9600 offers aggressive reading performance, with over 100 scans per second, and a patented "Green Spot" technology for good-read feedback; making the scanner extremely easy to use. Fast scan rate and dynamic decoding capabilities ensure employees are able to scan items quickly and, as a result, spend less time keying in data

"Green Spot" scanning technology provides visual good-read feedback
Aggressive 100 scans per second decode rate
Excellent depth-of-field: over 47.9 cm / 19.0 in
Durable design is able to withstand multiple 6ft drops to concrete
Optional hands-free stand
Supports all common 1D barcodes, including RSS

Ideal For

High-volume 1D barcode scanning
Office and retail Point-of-sale
Healthcare
Shipping & receiving
Warehouse management
Education & government

Benefits

Save time and improve accuracy of data entry
Installs quickly and easily, plugging directly into your PC – no drivers required
Aggressive reading performance and a patented "Green Spot" technology ensure rapid scanning
Durable design limits downtime due to breakage
Lightweight, ergonomic form factor is comfortable to use for prolonged periods

WLS9600 Laser Barcode Scanner
6ft USB cable
Scanner programming guide
2-year warranty (Optional WaspProtect warranty available)
Free, unlimited tech support for life of product

Лазерные сканеры штрих-кодов

Компьютерная периферия / Сканеры штрих-кодов и принадлежности / Сканеры штрих-кодов /
WLS9600 Laser Scanner with USB Cable

Технические параметры

глубина
18.1cm
размеры
7.1 x 10 x 18.1cm
высота
10cm
интерфейс
IBM 46XX, Keyboard Wedge, RS232, USB, Wand Emulation
максимальная рабочая температура
+50°C
Minimum Operating Temperature
0°C
Номер модели
WLS9600
вес
169g
ширина
7.1cm
Product Type
Laser Barcode Scanner
LCD Display
Yes
Maximum Scan Distance
69cm
Maximum Scan Rate
100scans/s

Дополнительная информация

Datasheet