633808929701, WDI4600 Barcode Scanner w

PartNumber: 633808929701
Ном. номер: 8040284583
Производитель: Wasp
633808929701, WDI4600 Barcode Scanner w
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
42 460 × = 42 460
или
купить в 1 клик

Описание

Wasp WDI4600 2D Barcode Scanner
The Wasp WDI4600 barcode scanner rapidly reads 1D and 2D barcodes, including QR codes. The WDI4600 streamlines data entry and allows you to instantly add barcode data to spreadsheets, word documents, and databases.

Installing and using the WDI4600 is fast and easy. Connect the WDI4600 directly to your PC's USB port, and you're ready to begin scanning 1D and 2D barcodes.
A built-in, 4-Dot aiming guide sets a precise reading zone and reduces accidental reads. The laser's center cross offers a targeted scanning when multiple
barcodes are in view and allows for the reading of barcodes on mobile devices. The WDI4600 works with or without the use of a stand and automatically switches to the desired scanning mode

Reads barcodes generated by apps on tablets and smart phones
Read 1D barcodes up to 25in. away and 2D barcodes up to 15in. away
Withstands multiple 6ft. drops to concrete
Compatible with optional hands-free stand for autosense scanning
Ergonomic design minimizes user fatigue
Reads all common 1D barcodes, and 2D barcodes including QR Code

Ideal For

High-volume 1D/2D barcode scanning
Office and retail Point-of-sale
Healthcare
Shipping & receiving
Hospitality, travel, and entertainment

Benefits

Rapidly add 1D and 2D barcode data to documents, spreadsheets and databases
Improve productivity and prevent data-entry errors
Omnidirectional reading
Aggressive scan engine offers flexible read range
Simple to implement and use
4-Dot Laser aiming guide ensures accurate scanning
Durable design eliminates downtime due to breakage

WDI4600 2D Barcode Scanner
6ft. USB cable
Scanner programming guide
2-year warranty (Optional WaspProtect warranty available)
Free, unlimited tech support for life of product

Лазерные сканеры штрих-кодов

Компьютерная периферия / Сканеры штрих-кодов и принадлежности / Сканеры штрих-кодов /
WDI4600 Barcode Scanner with USB Cable

Технические параметры

глубина
18.1cm
размеры
7.1 x 10 x 18.1cm
высота
10cm
интерфейс
USB
максимальная рабочая температура
+50°C
Minimum Operating Temperature
0°C
Номер модели
WDI4600
вес
195g
ширина
7.1cm
Product Type
2D Barcode Scanner
LCD Display
Yes

Дополнительная информация

Datasheet