6350, CONNECTOR, HOUSING, 2 POSITION

6350, CONNECTOR, HOUSING, 2 POSITION
Изображения служат только для ознакомления,
см. техническую документацию
19 шт., срок 7-9 недель
5 170 руб.
Добавить в корзину 1 шт. на сумму 5 170 руб.
Альтернативные предложения1
Номенклатурный номер: 8775499935
Артикул: 6350

Описание

Multipole Connectors

Anderson Power Products Multipole Connectors are genderless connectors with color coded mechanical voltage keys to prevent mismatching power supplies and electrical outlets. With 2 to 3 primary power positions, the SB ® connectors feature flat wiping contacts that offer a low resistance connection with a sacrificial tip for hot plugging. SBE®, SBX®, SBO®, and SBS® Connectors provide the ability to incorporate up to 8 auxiliary circuits and helps prevent fingers or probes from accidentally touching live contacts.

Технические параметры

Brand: Anderson Power Products
Current Rating: 350 A
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Material: Polycarbonate(PC)
Manufacturer: Anderson Power Products
Number of Positions: 2 Position
Packaging: Bulk
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Housings
Series: SBX350
Subcategory: Power Connectors
Termination Style: Crimp
Voltage Rating: 600 V
Вес, г 181.4

Техническая документация

Datasheet
pdf, 1154 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.