63510, 304 S/Steel IP66 Wall Box

PartNumber: 63510
Ном. номер: 8028606890
Производитель: Elsteel
63510, 304 S/Steel IP66 Wall Box
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
21 430 × = 21 430
или
купить в 1 клик

Описание

IP66 Wall Boxes
These wall boxes are constructed from 1.2mm AISI 304 natural finish stainless steel and have an IP66 rating. The door of the enclosure has a pull out hinge which allows it to be removed for easy access. The stainless steel door lock and bezel prevent contaminant build-up on the enclosure.

Pull out hinge pins allow door to be completely removed for access
Stainless steel door lock and bezel prevent contaminant build-up
Double lip edge to ensure higher strength and ease of installation for the panel builder
Earth Studs provided on body, door and chassis plate
Hinges are located on the side corresponding to the "Height" dimension
Material 304 / 1.4301 stainless steel
IP66 protection

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Each wall box is supplied with either 1, 2 or 3 locks dependant on size of door.

Нержавеющая сталь

Технические параметры

Материал корпуса
304 Stainless Steel
цвет
Unpainted
внешняя глубина
150mm
внешняя высота
300 mm
внешняя ширина
250 mm
оценка показателя производительности
IP66
Door Type
Opaque
Chassis Plate
Yes
Door Lock Type
Quick Release Lock
External Dimensions
300 x 250 x 150mm
Fixing Kit
No
Gland Plate
No

Дополнительная информация

Datasheet 63510
S/Steel 304 Wall Box 250x300x150mm 63510