63560, 304 S/Steel IP66 Wall Box

PartNumber: 63560
Ном. номер: 8082919036
Производитель: Elsteel
63560, 304 S/Steel IP66 Wall Box
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
40 090 × = 40 090
или
купить в 1 клик

Описание

IP66 Wall Boxes
These wall boxes are constructed from 1.2mm AISI 304 natural finish stainless steel and have an IP66 rating. The door of the enclosure has a pull out hinge which allows it to be removed for easy access. The stainless steel door lock and bezel prevent contaminant build-up on the enclosure.

Pull out hinge pins allow door to be completely removed for access
Stainless steel door lock and bezel prevent contaminant build-up
Double lip edge to ensure higher strength and ease of installation for the panel builder
Earth Studs provided on body, door and chassis plate
Hinges are located on the side corresponding to the "Height" dimension
Material 304 / 1.4301 stainless steel
IP66 protection

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Each wall box is supplied with either 1, 2 or 3 locks dependant on size of door.

Нержавеющая сталь

Корпуса, шкафы и приспособления для хранения / Корпуса / Настенные короба /
IP66 Wall Box with Opaque Door, 304 Stainless Steel, Unpainted, 400 x 400 x 200mm

Технические параметры

Материал корпуса
304 Stainless Steel
цвет
Unpainted
внешняя глубина
200mm
внешняя высота
400 mm
внешняя ширина
400 mm
оценка показателя производительности
IP66
Door Type
Opaque
Chassis Plate
Yes
Door Lock Type
Quick Release Lock
External Dimensions
400 x 400 x 200mm
Fixing Kit
No
Gland Plate
No

Дополнительная информация

S/Steel 304 Wall Box 400x400x200mm 63560
S/Steel 304 Wall Box 400x400x200mm