635638VH, Blue crimp male receptacl

PartNumber: 635638VH
Ном. номер: 8036327264
Производитель: Yeong Chwen Industrial
635638VH, Blue crimp male receptacl
Доступно на заказ более 300 шт. Отгрузка со склада в Москве 4-5 недель.
13 × = 1 300
Количество товаров должно быть кратно 100 шт.
от 500 шт. — 9.30 руб.
от 2500 шт. — 6.79 руб.

Описание

RS Insulated Male Crimp Tab Terminals
A range of insulated male crimp tab terminals with a copper sleeve and flared vinyl insulation. These insulated male tab wire connectors are colour coded for use with different wire sizes and are available with.187 and.250 tab dimensions.

Red 0.5 - 1.5 mm²
Blue 1.5 - 2.5 mm²
Yellow 2.5 - 6.5 mm²

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Серия RS RS Range



Conversion table
M3 / 6 BAM5/ 2BA
M3.5/ 4BAM6/ 0BA
M4/ 3BA


Wire Sizes
Mini Yellow0.2 - 0.5 mm²
Red0.5 - 1.5 mm²
Blue1.5 - 2.5 mm²
Yellow2.5 - 6.5 mm²


Technical Specification
Temperature rating+70°C
Body MaterialCopper
Body PlatingTin






For a range of general crimp tooling please see General Support Tooling' later in this section. For example 157-0875.

Технические параметры

цвет
Blue
материал контактов
Brass
покрытие контактов
Tin
материал изоляции
Vinyl
полная длина
21mm
последовательный
63
Шаг табуляции
6.35 x 0.8mm
сечение провода
16 → 14 AWG
Insulation
Insulated
Tab Thickness
0.8mm
Tab Width
6.35mm

Дополнительная информация

Crimp Tab Terminal Datasheet 635638VH