636113, Transcab Grey Slotted tru

PartNumber: 636113
Ном. номер: 8012480850
Производитель: Legrand
636113, Transcab Grey Slotted tru
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 450 × = 23 200
Количество товаров должно быть кратно 16 шт.

Описание

Legrand Transcab Grey Open Slot Trunking
With its innovative snap to length design, Transcab is a quick and easy to install open slot panel trunking system that does not compromise on quality. And with its global standards approvals, Transcab is ideal for almost any industrial application.

Transcab's durable PVC body consists of 6mm gaps and 6.5mm fingers with unique support ribs, providing strength and rigidity. Fingers are easily removed by snapping at support rib or base level to create T-junctions without the need for a saw.

The unique Transcab cutting tool is used to remove the finger support ribs. Available separately. Please see RS 783-3507

Snap to length design - for quick and simple installation without the need for a saw
Rounded fingers - easily removed at support rib or base level to create T-junctions
Clip-on covers with raised lines - for quick installation and easy label alignment
Available in sizes from H25mm x W60 mm to H60mm x W80mm

Legrand Slotted Trunking

Кабели и провода / Изделия для прокладки кабеля и электромонтажа / Кабельные короба /
Legrand Transcab Grey PVC Open slot Slotted Trunking Slotted Panel Trunking, W60 mm x D80mm, L2m

Технические параметры

цвет
Grey
глубина
80mm
длина
2m
материал
PVC
последовательный
Transcab
ширина
60 mm
Slot Type
Open
Trunking/Chain Type
Slotted Panel Trunking

Дополнительная информация

Transcab Data Sheet
Transcab open slot panel trunking Video