63811-1600, Crimp tool for PCB connec

PartNumber: 63811-1600
Ном. номер: 8027286709
Производитель: Molex
63811-1600, Crimp tool for PCB connec
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
44 610 × = 44 610
или
купить в 1 клик

Описание

Molex Mini-Fit Sr. Crimp Contacts & Tooling
A range of male and female crimp contacts for use in Mini-Fit Sr connectors. The Mini-Fit Sr male crimp terminals are for use in Mini-Fit Sr cable and panel plug housings, see stock number 342-4162 typically. The Mini-Fit Sr. female crimp receptacles are use in the Mini-Fit Sr cable receptacle cousings, see stock number 342-4106 typically.
Two hand crimping tools are available: stock number 342-4320 for crimping 8 AWG terminals and stock number 342-4342 for crimping 10-12 AWG terminals. An insertion/extraction tool is also available, see stock number 710-6357

Molex, серия Minifit Sr Molex Minifit Sr.™ Series
The Mini-Fit Sr.™ series of connectors is suited to applications where high currents are required. Available for free hanging or panel wire to wire connections and wire to board utilising vertical or right angle PCB housings. Housings of the Minifit Sr.™ Series are fully polarised and have a low engagement force with positive locks once the connectors are mated. Minifit Sr.™ Series cable receptacles mate with cable Plugs or vertical and 90° PCB Headers. Cable Plugs only mate with cable Receptacles. With a 10 mm pitch the Minifit Sr.™ Series is suitable for many high power applications.

Current rating 49A
Voltage rating 250V
Contact resistance 1mΩ
Insulation resistance 1000 MΩ
Contact material Copper alloy
Contact plating Tin over nickel
Operating temperature -40°C to +105°C
Mechanical life 30 mating cycles (Tin plated)


Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Инструмент и принадлежности для разъемов / Обжимные инструменты /
Crimp tool for PCB connector,10-12 awg

Технические параметры

тип соединителя
Terminal
сечение провода
12 → 10 AWG
Maximum Wire Size
10AWG
Minimum Wire Size
12AWG

Дополнительная информация

Datasheet