63813-1400, EXTRACTOR TOOL E67 and SP

PartNumber: 63813-1400
Ном. номер: 8068590009
Производитель: Molex
63813-1400, EXTRACTOR TOOL E67 and SP
Доступно на заказ 1 шт. Отгрузка со склада в Москве 7 недель.
6 200 × = 6 200
или
купить в 1 клик

Описание

Molex PremiumGrade T9999 Tooling
Molex T9999 PremiumGrade series of tools provides the user with various options of high quality tooling to ensure your application is covered.

Molex PremiumGrade Series
Part of the T9999 series of hand crimp tools.

SCOPE Products: 2.36mm (.093") Diameter, Standard.093" Pin and Socket Crimp Terminals, 18-22 AWG,
Claspcon Pin and Socket Crimp Terminals, 16-24 AWG, and Commoning Terminals, 18-22 AWG

Power Connectors





Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Инструмент и принадлежности для разъемов / Инструменты для извлечения /
Molex Extraction Tool for T9999 Series

Технические параметры

Номер серии
63813
Серия
T9999

Дополнительная информация

Extraction Tool Specification Sheet
Datasheet