63813-2700, Extraction tool Pico-Ezma

PartNumber: 63813-2700
Ном. номер: 8117411523
Производитель: Molex
63813-2700, Extraction tool Pico-Ezma
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
5 800 × = 5 800
или
купить в 1 клик
от 5 шт. — 4 950 руб.

Описание

Sabre Contacts & Tooling

Four points of electrical contact for greater contact reliability
14-18 awg
Hand Crimp Tool for Sabre Flat Blade Crimp Terminals
Activation/Deactivation Tool to be used with 43178 Wire to Wire Terminal Series.
Extraction Tool used to extract terminals from housings.

UL E29179 and UL1950; CSA LR19980

Molex, серия Sabre Molex Sabre Series

7.5mm pitch
Range of robust, single-row connectors, for high current applications up to 18A
System allowing wire-wire and wire-board connection
Suitable for 14 to 18 awg
Positive locking casings with audible click, to prevent accidental disconnection
Casings polarised to ensure correct mating
Contacts completely insulated within the casing

Materials - Casing: Nylon UL 94-V0
- Contacts: Tinned brass
Rated current: 18A
Max. voltage: 600V
Contact resistance: 10 mΩ max.
Withstand voltage: 6000V
Insulation resistance: 1000MΩ
Mechanical endurance: 25 cycles
Operating temperature: -40°C to +130°C


Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Инструмент и принадлежности для разъемов / Инструменты для извлечения /
Extraction tool Pico-Ezmate/Spox,Sabre

Технические параметры

тип контакта
Plug, Receptacle
последовательный
HANDTOOL
Contact Size
18 → 14AWG
Series Number
T0201

Дополнительная информация

Datasheet
Extractor Tool Instruction Sheet