63819-0300, Hand crimp tool for 1.25m

PartNumber: 63819-0300
Ном. номер: 8019886076
Производитель: Molex
63819-0300, Hand crimp tool for 1.25m
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
25 750 × = 25 750
или
купить в 1 клик

Описание

Hand crimp tools for 1.25mm PicoBlade

From Molex, this range of compact and reliable hand crimp tools can be used with Series 50058, 50079 and 50125 Crimp Terminals, see typical stock numbers 670-6414, 670-6423, 670-6426 respectively.
Covering a wire size range of 26-32AWG, the tools are recommended for use with the PicoBlade wire-to-board connection system.

1.25mm Wire to Board - Molex PicoBlade™

A compact Wire-to-Board interconnection system. Options include through-hole and SMT versions enabling design engineers to organise a system where board space is limited. A selection of pre-terminated crimp leads are available, offering reliable connection and eliminating the need to invest in tooling.

Low mating force
Low profile
Polarised housings

Max. working voltage 125V a.c.
Max. current 1A (0.8A for 32 a.w.g.)
Contact material Tin plated phosphor bronze
Insulation material Nylon or polyester to
UL94V-O rating
Insulation resistance 1000MΩ min.
Contact resistance 20mΩ max.
Temperature rating -40° to +85°C
Recommended PCB hole dia. 0.5mm

Разъемы / Инструмент и принадлежности для разъемов / Обжимные инструменты /
Hand crimp tool for 1.25mm PicoBlade

Технические параметры

тип соединителя
Wire-to-Board Receptacle
сечение провода
32 → 26 AWG
Maximum Wire Size
26AWG
Minimum Wire Size
32AWG

Дополнительная информация

Datasheet
Comparison table of the crimp terminal and tool