63819-0800, Crimp tool

PartNumber: 63819-0800
Ном. номер: 8107714972
Производитель: Molex
63819-0800, Crimp tool
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
41 150 × = 41 150
или
купить в 1 клик

Описание

Molex PremiumGrade T9999 Tooling
Molex T9999 PremiumGrade series of tools provides the user with various options of high quality tooling to ensure your application is covered.

Molex PremiumGrade Series
Part of the T9999 series of hand crimp tools.

SCOPE Products: 2.36mm (.093") Diameter, Standard.093" Pin and Socket Crimp Terminals, 18-22 AWG,
Claspcon Pin and Socket Crimp Terminals, 16-24 AWG, and Commoning Terminals, 18-22 AWG

A full cycle ratcheting hand tool ensures complete crimps
Ergonomic soft grip handles for comfortable crimping
A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position
Right and Left handed applications
This tool is WHMA-IPCA620 Class 2 compliant as indicated
This tool is RoHS compliant, however RoHS compliant is not required

Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Обжимной инструмент /
Molex Crimp Tool

Технические параметры

тип соединителя
1.57 mm Pin and Socket Crimp Terminal, 2.5 mm Pitch SPOX Wire-to-Wire Male Crimp Terminal, 2.5 mm Pitch Wire-to-Wire Male Crimp Terminal, 2.54 mm KK High Pressure Crimp Terminal
Maximum Wire Size
22 AWG, 24 AWG
Minimum Wire Size
28 AWG, 30 AWG

Дополнительная информация

Datasheet