63819-0900, Hand Tool MiniFit 5556/58

PartNumber: 63819-0900
Ном. номер: 8020470022
Производитель: Molex
63819-0900, Hand Tool MiniFit 5556/58
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
28 060 × = 28 060
или
купить в 1 клик

Описание

Mini-Fit Junior Tools and Accessories
710-6552 is a Parallel action crimp tool for terminating standard Mini Fit Jr Crimp Terminals 22-28 AWG and HCS crimp contacts.
The extraction tool 215-5900 is suitable for standard and HCS crimps.
The Hand Crimp Tool 501-083 is suitable for Mini Fit Jr Crimp Terminals 16-24 AWG.
797-8913 is a Strain Relief for 8 way Mini-Fit Jr Series connectors without mounting ears.

Molex Minifit Jr™ Series Molex Minifit Jr.™ Series
The Mini-Fit Jr.™ series is a range of single and dual row, high current/high density wire-to-wire (free or via a panel) and wire-to-board connectors, for both power and signal applications. HCS contacts provide even greater power in the same size shells.
The Molex Mini-Fit Jr. range has: 4.2mm pitch, fully isolated terminals, positive housing locks, low-engagement forces and polarized housings. Products in the Mini-Fit Jr. range are UL recognized, CSA approved and TUV licensed as well as all components being lead-free and RoHS compliant.

Housing Nylon 6/6 94V-2 OR Nylon 6/6 94V-0
Terminals Tin plated brass
Voltage rating 600V (r.m.s.)
Standard contacts HCS contacts
Current rating2-way 9A 12A
4, 6-way 8A 11A
8, 10-way 7A 10A
12-way and greater9A
Contact resistance 10mΩ max.
Insulation resistance 1000MΩ min.
Dielectric strength 1500V a.c.


Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Инструмент и принадлежности для разъемов / Обжимные инструменты /
Hand Tool MiniFit 5556/58 16-24 AWG

Технические параметры

тип соединителя
Terminal
сечение провода
24 → 16 AWG
Maximum Wire Size
16AWG
Minimum Wire Size
24AWG

Дополнительная информация

Datasheet
63819-0900 HAND CRIMP TOOL Specification Sheet