6399-823-109, JABRA EVOLVE 40 MS STEREO

PartNumber: 6399-823-109
Ном. номер: 8106728448
Производитель: JABRA
6399-823-109, JABRA EVOLVE 40 MS STEREO
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
12 780 × = 12 780
или
купить в 1 клик

Описание

Jabra Evolve 40 MS
The Jabra Evolve 40 is a professional headset designed to improve concentration and conversations. Premium noise cancellation technology gives you peace to work in a noisy, open office; effectively creating a concentration zone around you so you can stay focused

USB adapter with 3.5 mm jack integrated into the control unit allows you to easily connect your headset to your PC, smartphone and tablet
Busy light signals user availability
Microphone boom arm can be integrated into the headband when not on a call or simply listening to music
Leatherette ear cushions
Plug-and-play setup
Soft pouch included
Jabra Evolve 40 is available in Mono ( RS 893-7519 ) and Duo ( RS 893-7528 ) versions

Jabra Headsets

Компьютерная периферия / Телекоммуникационное оборудование / Головные телефоны /
JABRA EVOLVE 40 MS STEREO NC BIN

Технические параметры

цвет
Black
Номер модели
6399-823-109
Adjustable Volume
Speaking & Listening
Noise Reduction Technology
Speaking & Listening
Headset Type
Over the Head
Новинки
только новые товары

Дополнительная информация

Evolve 20 Data Sheet
Jabra Evolve Series Data Sheet