64 42 115 SB, OBLIQUE CUTTING NIPPERS

PartNumber: 64 42 115 SB
Ном. номер: 8111291794
Производитель: Knipex
64 42 115 SB, OBLIQUE CUTTING NIPPERS
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
6 280 × = 6 280
или
купить в 1 клик

Описание

Knipex, pliers_6145196_normal module Electronic end cutter

Tools with precision box joint and captive, low-friction double spring
Special tool steel, oil-hardened and tempered
Mirror polished with excellent corrosion protection
Cutting edge hardness 56 HRC
Dual component handles for fatigue-free, sensitive work

Manufacturer no.Head shapeLength
(mm)
Copper wire
(mm)
Fig.
62 12 120Oblique, without cutting edges1200.3 to 1.03
64 02 115With cutting edges115<>1
64 12 115Small cutting edges115<>1
64 22 115Mini, with small cutting edges1150.82
64 32 120Oblique 15°, with small cutting edges1201.53
64 42 115Oblique 27°, with small cutting edges1151.53
64 52 115Oblique 65°, without cutting edges1151.33
64 62 120Oblique 65°, with small cutting edges1200.64


DIN ISO 9654

Electronics Cutters

Инструмент / Плоскогубцы / Резаки /
Knipex 115 mm Tool Steel Cutting Nippers Cutter, 10mm Jaw , 1.5mm cutting capacity

Технические параметры

длина зажим
10mm
материал
Tool Steel
полная длина
115 mm
тип
Cutting nippers
Maximum Cutting Capacity
1.5mm
Cutting Capacity Hard Wire
0.5mm
Cutting Capacity Soft Wire
1.5mm
Cutting Capacity Medium Hard Wire
1mm

Дополнительная информация

CUTTING NIPPERS