640454-4, 4 way MTA straight polari

PartNumber: 640454-4
Ном. номер: 8046507091
Производитель: TE Connectivity (Tyco)
640454-4, 4 way MTA straight polari
Доступно на заказ 100 шт. Отгрузка со склада в Москве 4-5 недель.
31 × = 310
Количество товаров должно быть кратно 10 шт.


TE Connectivity MTA-100 Polarized Headers
MTA-100 wire to board polarized headers with a 2.54mm centreline and UL94V-0 white polyester housings. These MTA-100 plug style polarized headers have straight or right angle posts and square copper alloy contacts that are either tin or gold plated. The gold plated versions are duplex plated with 0.00076mm gold on the mating end of the post and tin on the solder tail. These MTA-100 polarized headers are end to end stackable. For suitable mating connectors see stock numbers 718-5085 and 535-4857 typically.

Straight PCB polarised headers
Mate with cable mounting sockets
Current Rating 4 A max
Contact Resistance 6 mΩ max
Working Voltage 250 Vac

2.54mm TE Connectivity MTA Range

Mass Termination Assembly (MTA) connectors for multiway inter PCB connection, drastically reducing the labour content of virtually any cable harness manufacture. Employing production hand tooling, connectors can be quickly assembled to discrete wires on a 0.1in (2.54mm) pitch. Connectors are end to end stackable with locking ramps and friction lock headers for vibration resistant connection.

One step assembly
Pre-loaded contacts
Simple maintenance and repair

Technical Specification
Socket materialNylon
Contact materialPhosphor bronze
Flammability ratingUL94V-2
Header materialPolyester
Contact materialCopper Alloy
Insulation Resistance MΩ min5000
Operating temperature °C-55 to +105

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
TE Connectivity MTA-100 Series, 2.54mm Pitch 4 Way 1 Row Straight PCB Header, Solder Termination, 5A

Технические параметры

материал контактов
Copper Alloy
номинальный ток
число контактов
число рядов
способ концевой заделки
Wire to Board
номинальное напряжение
250 V ac
Body Orientation
CAD Drawing
3D CAD Model

Дополнительная информация