640715-1, Mate-N-Lok cable-clamp ho

PartNumber: 640715-1
Ном. номер: 8026295479
Производитель: TE Connectivity (Tyco)
640715-1, Mate-N-Lok cable-clamp ho
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 4-5 недель.
130 × = 1 300
Количество товаров должно быть кратно 10 шт.
от 200 шт. — 87 руб.


TE Connectivity Universal MATE-N-LOK Strain Relief Clamps
A range of Cable clamps / Strain Relief for Mate-N-Lok Connectors. Each article constitutes half of a cable clamp, it is thus necessary to order two of them to facilitate assembly for a complete clamp. The material for these MATE-N-LOK Strain Relief's is a UL 94V-0 or UL 90V-2 rated Nylon.
Stock numbers 680-1903, 710-0090, 864-9439 are cap housing adapters which anchor the receptacle housing strain reliefs to the housings and prevent distortion of the strain relief when screws are tightened.

Assembly requires two self-tapping screws 3.5 x 10 to 3.5 x 16 (these screws are not supplied)

TE Connectivity Universal MATE-N-LOK™ Range

Fully polarised plug/receptacle couplings
Housings positively lock together
Pin and socket contacts intermixable in the same housing
Safe handling of mated and unmated connectors
Wide range of sizes and wire acceptance
Quality ratchet operated comfort grip crimp tooling available
6.35mm (0.25in.) pitch
To convert to IP Splashproof rating, order sealing accessories see typically stock no. 366-1901

Universal power coupling and power to board connectors feature established reliability and ruggedness for many industrial applications.
Recommended panel thickness 0.76 to 2.28

Current rating (A) max:
Free plugs/receptacles15
PCB headers12
Voltage rating (Vac/dc)600
Dielectric withstand voltage (kV)5
Between circuits (kV)10
Insulation resistance (MΩ)1000
Contact resistance (mΩ) max3.5
Temp. range (°C)-55 → +105
Mating cycles50
Insulation material UL94V-2Natural polyamide
Insulation material UL94V-0White opaque Nylon 6.6
Contact materialBrass, tin plated
Contact material (vertical header)Phosphor bronze, Tin plated

Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Инструмент и принадлежности для разъемов / Кронштейны для разгрузки натяжения /
Mate-N-Lok cable-clamp housing 6W

Технические параметры

для использования с
Universal MATE-N-LOK Connector
число направляющих
Accessory Type
Strain Relief