641NH/2, Toggle Switch DP on off i

PartNumber: 641NH/2
Ном. номер: 8029127977
Производитель: APEM Components
641NH/2, Toggle Switch DP on off i
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
910 × = 910
от 25 шт. — 650 руб.
от 50 шт. — 454 руб.


Toggle Switches, Std, 15A Flat & Metal Lever Toggle Switches, Std, 15A Flat Insulated Lever

Single and double pole switches with a choice of flat insulated or traditional metal levers.
12mm mounting bush
250 ( 1/4 in.) terminals
Brass actuator and Melamine/Polyester case
Silver/Nickel Alloy contacts

All have a contact resistance of 10mΩ or less
For biased switches '(on)' refers to momentary 'on' position

Toggle Switches

Momentary function (spring-loaded return): The switch or contact breaker returns to its original position when the load is removed. E.g. bell push)
Stay-put function: The switch or contact breaker remains (stop) in the new position after the load has been removed.

Ultra-miniature switches, gold terminals

A range of switches that are very suitable for circuit board installation and have legs placed in a 2.54 mm (0.1") matrix. The angled versions have a further two supporting legs. These switches are especially suitable when there is limited space on with front sheet or circuit board.

Suitable For low level switching
The terminals sealed with epoxy resin to protect them against dust and fluff.

Переключатели / Тумблеры и принадлежности / Тумблеры /
DP Toggle Switch On-Off, 15 A@ 12 V dc, 15 A@ 250 V ac, Panel Mount

Технические параметры

длина исполнительного механизма
материал исполнительного механизма
расположение контактов
максимально допустимая мощность включения/выключения контактов
10 A @ 24 V dc
материал контактов
Silver Nickel Alloy
контактное сопротивление
максимальная рабочая температура
Minimum Operating Temperature
тип монтажа
Panel Mount
интервал рабочих температур
-20 → +55°C
тип контакта
Solder, Tab
Switch Operation

Дополнительная информация

CSA LR51085
UL E83438
VDE 108182