64TI/40, TITALIUM keyed different

PartNumber: 64TI/40
Ном. номер: 8048923619
Производитель: ABUS
64TI/40, TITALIUM keyed different
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 6 недель.
1 660 × = 1 660

Описание

ABUS 64TI Series Titalium™ Padlocks
The Abus Titalium Padlocks are Ideal for medium to high risk of theft, the 64TI series TITALIUM™ padlocks is recommended for a wide range of security requirements. All models in this series have a paracentric keyway, chrome plated cylinder cores and through hardened steel shackle. NANO Protect shackle coating assures security and high corrosion resistance

High quality TITALIUM™ body with stainless steel appearance: For corrosion resistance
5 Pin tumbler cylinder with anti-pick mushroom pins: Resists picking
Through hardened steel alloy shackle: Resists saw attacks
Rustfree internal components and chrome plated cylinder: Durable security
Large tulip shaped keyhead: Convenient security

Weatherproof Padlocks

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Ключи, сейфы, замки и системы блокировки / Навесные замки /
TITALIUM keyed different 40 mm padlock

Технические параметры

ширина корпуса
40mm
цвет
Grey
тип замка
Key
материал
Titalium
Диаметр дужки
6.5mm
Shackle Type
Open
Shackle Length
29.5mm
Quantity Per Package
1Each

Дополнительная информация

Datasheet