65-100-040, 4MM 0-9 MARKING PUNCHES

PartNumber: 65-100-040
Ном. номер: 8036386822
Производитель: Linear Tools
65-100-040, 4MM 0-9 MARKING PUNCHES
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 090 × = 2 090

Описание

Letter & Number Punches

Hand punches for permanent identification marking
Hardened and tempered to give long life and maximum security
Capable of indenting material up to 40 Rockwell C hardness
Supplied in sturdy plastic boxes

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Цифровые и буквенные компостеры

Технические параметры

высота символа
4mm
содержание комплекта
Numbers: 0 to 9
число частей
10
Punch Length
61mm
Punch Width
7mm

Дополнительная информация

Letter & Number Punch Sets Data Sheet 65-100-040