65550033, HALF MASK, 5500, LARGE

PartNumber: 65550033
Ном. номер: 8005134643
Производитель: Honeywell
65550033, HALF MASK, 5500, LARGE
Доступно на заказ 3 шт. Отгрузка со склада в Москве 2-4 недели.
4 710 × = 4 710


The N65550033 is a large size high-performance dual cartridge (class 1) Half Mask Respirator features light-weight and low-profile ergonomic design of the face piece gives high levels of user acceptance. Unique cradle head band and yoke piece for ease of adjustment. Contoured revert seal gives an excellent face seal that will not cause discomfort.

• Thermoplastic elastomer material
• Avoids latex allergens common to economy masks
• Single unit four-point harness with neck strap
• Easy to use, its ergonomic design and improved suspension system fits perfectly on top of the head
• Reduced dead air space
• Less re-breathed exhaled air
• Superior exhalation valve allows more breath to be exhaled
• Workers feel cooler and more comfortable
• Variable thickness in sealing area conforms to nose bridge

Средства Контроля Статического Электричества и Обеспечения Безопасности, Товары для Чистых Комнат\Безопасность и Персональная Защита
Код: 1371860

Технические параметры

Категория Безопасности
Тип Респиратора
Половинчатый / Двойной Фильтр

Дополнительная информация

Datasheet 65550033