6600.4315., IEC OUTLET SNAP 1,5MM PAN

PartNumber: 6600.4315.
Ном. номер: 8097945197
Производитель: Schurter
6600.4315., IEC OUTLET SNAP 1,5MM PAN
Доступно на заказ 2 шт. Отгрузка со склада в Москве 6 недель.
340 × = 340

Описание

Plugs and sockets for panels_6101594_Normal Module EEC 22 female panel clip-on socket, 6600-4 series

This female panel mount socket is clipped on using harpoons (SNAP-IN mounting).
Faston 6.3 x 0.8 mm terminal connection.
Panel mounted with 1.5 mm maximum thickness.

Nominal voltage: 250 V
Nominal current: 10 A
Protection class: W
Protection index: IP30
Operating temperature: -25 °C → +70 °C
Panel cutout: 32.5 x 24.8 mm


UL, CSA, VDE, SEMKO and SEV.

Plug and Socket Combinations & Adaptors

IEC appliance plugs

Mains connectors for use in most of Europe. 250 V∼, 6 A/10 A rating (see the individual connectors). Sockets and plugs comply to IEC 320, EN 60 320, CEE 22 and BS 4491 and cables comply to BS 6500 (1975). BASEC approved. Colour: black

Разъемы / Разъемы для электросетей, разъемы IEC и принадлежности / Разъемы IEC /
C13 Female Straight Panel Mount IEC Connector, Rated At 15A, 250 V ac

Технические параметры

номинальный ток
15A
род
Female
тип монтажа
Panel Mount
номинальное напряжение
250 Vac
Body Orientation
Straight
CAD Drawing
3D CAD Model
IEC Connector Type
C13