66100-9, Contact fem.18-16awg,crim

PartNumber: 66100-9
Ном. номер: 8086437369
Производитель: TE Connectivity (Tyco)
66100-9, Contact fem.18-16awg,crim
Доступно на заказ 65 шт. Отгрузка со склада в Москве 4-5 недель.
70 × = 350
Количество товаров должно быть кратно 5 шт.


TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+
Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.

Stock number 782-9851 is a reel of 4000 pieces.

TE Connectivity Multimate Contacts
Contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing

Разъемы / Круглые разъемы / Круглые разъемы: Контакты /
Type III + Series Size 16 Female Circular Connector Contact, Crimp

Технические параметры

материал контактов
покрытие контактов
Gold over Nickel
тип монтажа
Cable Mount
Type III +
способ концевой заделки
Contact Size

Дополнительная информация