67.9569-22, Touch protected BNC PCB s

PartNumber: 67.9569-22
Ном. номер: 8014596952
Производитель: Multi Contact
67.9569-22, Touch protected BNC PCB s
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
930 × = 930

Описание

Multi Contact Touch protected BNC PCB Angled Test sockets
A selection of touch protected angled PCB mount BNC test sockets, offered in red and black colours, 1000V CAT III (600V CAT IV), touch protected to IEC/EN 61010-1 the sockets have a flat surface which, along with the right angled design, minimises force transmitted to the the PCB when a lead is connected. Socket shielding is activated when a plug is inserted into the socket.These touch-protected BNC sockets are compatible with conventional BNC connectors, however the 1000V touch protection would no longer apply.

Rated voltage 1000V CAT III (600V, CAT IV)

Полностью изолированные Fully Insulated
Fully insulated nickel plated brass-bodied connectors, with gold plated brass inner contacts.

Creepage and clearance to EN 61010 and IEC 1010-2-031
Over molded in polyamide (PA)
Adaptors connect to 4mm plug/socket system
Use crimp tool 848-391 with die set 848-436



Max. Voltage Between Inner Conductor and ShieldRG58 1000V Cat II, RG59 500V
Rated Voltage Between Shield and Earth1000V Cat II
Operating Temperature Range-10 to +70°C

Разъемы / Радиочастотные и коаксиальные разъемы / BNC разъемы /
Multi Contact Right Angle PCB Mount BNC Connector, jack, Solder Termination

Технические параметры

материал контактов
Brass
покрытие контактов
Gold
род
Female
тип монтажа
PCB Mount
полярность
Normal
последовательный
XBWB-P
способ концевой заделки
Solder
Body Orientation
Right Angle
Series Number
67.9569

Дополнительная информация

BNC Touch Protected PCB Socket Data Sheet