67010, 1/4in 6 pcs hexagon drive

PartNumber: 67010
Ном. номер: 8010360200
Производитель: Tom Carrington & Son
67010, 1/4in 6 pcs hexagon drive
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
6 550 × = 6 550
или
купить в 1 клик

Описание

Metric Tap Set

For hand use or with variable speed power tools with forward/reverse action
Set contains one of each M3, M4, M5, M6, M8 and M10 taps

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Наборы

Инструмент / Резьбонарезной инструмент / Наборы плашечных метчиков /
RS 6 Piece M10 HSS 1/4 in Hexagon Drive Tap Set M3; M4; M5; M6; M8; M10

Технические параметры

материал
HSS
число частей
6
состав комплекта
M3; M4; M5; M6; M8; M10
Maximum Tap Size
M10
Minimum Tap Size
M3
Set Type
1/4 in Hexagon Drive Tap