67068-9000, USB Type B PCB Receptacle

PartNumber: 67068-9000
Ном. номер: 8072111851
Производитель: Molex
67068-9000, USB Type B PCB Receptacle
Доступно на заказ 13 шт. Отгрузка со склада в Москве 4-5 недель.
310 × = 310

Описание

USB PCB Receptacles
From Molex, a range of PCB mount USB Receptacles in a range of variations. These Through Hole USB Receptacles have a high temperature Nylon Glass Fibre filled UL 94V-0 housing coloured Black (unless otherwise stated) with a Tin plated copper alloy shell. This Molex range of USB receptacles is suited to various applications, such as Desktop and Notebook PC's, Keyboard, Mouse, Telephony - ISDN, PBX's, Handsets and peripherals.

Variations of Molex USB Receptacles are as follows:

USB 'A' types:
515-1945 Upright, Right Angle, kinked tabs, panel through style, without Mylar
515-2049 Upright, Right Angle kinked tabs, flange out
800-6863 Upright, Right Angle, Reverse Mount, Polyester Black
800-6848 Dual Right Angle, Polyester Black, kinked tabs, Gold Flash
800-6876 Dual, Right Angle, Polyester Black, kinked tabs, 0.76 μm Gold
800-7012 Dual, Right Angle, Polyester White, kinked tabs, Gold Flash
822-3208 Upright, Right Angle, Gold Flash
896-7579 Vertical with 3 bevelled metal pins

USB 'B' types:
515-1967 Right Angle, kinked tabs, Gold Flash
515-1989 Right Angle, kinked tabs, 0.76 μm Gold
800-6841 Right Angle, straight tabs, Gold Flash
800-6851 Right Angle, straight tabs, 0.76 μm Gold
800-6857 Right Angle, kinked Tabs, 0.76 μm Gold
800-6860 Right Angle, Polyester White, Kinked Tabs, Gold Flash

2.0 Standard and Mini-USB

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / USB разъемы типа B /
Molex 1 port Right Angle Through Hole Mount Female Type B USB Connector, 30 V, 1.5A

Технические параметры

материал контактов
Phosphor Bronze
номинальный ток
1.5A
род
Female
максимальная рабочая температура
50°C
Minimum Operating Temperature
0°C
тип монтажа
Through Hole
число портов
1
последовательный
67068
способ концевой заделки
Solder
номинальное напряжение
30 V
Body Orientation
Right Angle

Дополнительная информация

USB B Type Through Hole PCB Receptacle Right ...
Datasheet