6714 RD005, Eco wire 20awg 10/30 red

PartNumber: 6714 RD005
Ном. номер: 8062903090
Производитель: Alpha Wire
6714 RD005, Eco wire 20awg 10/30 red
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
2 690 × = 2 690
Цена указана за упаковку из 30
от 25 уп. — 2 180 руб.
от 50 уп. — 1 924.20 руб.


EcoWire ™
EcoWire is the latest innovation in hook-up wire, it combines increased performance with a minimal environmental impact.
It is manufactured from a modified polyphenylene ether (mPPE) thermoplastic that can be easily recycled since it does not contain hazardous materials. The enhanced dielectric properties make it possible to have a reduced wall thickness while still maintaining the same electrical properties as PVC.

Key Features
∙ Fully Recyclable
∙ Up to 45% smaller diameter than PVC
∙ Up to 40% lighter than other insulation materials
∙ Excellent dielectric strength
∙ Low specific gravity
∙ Flame retardant to UL VW-1 rating
∙ EcoWire Plus range available with excellent resistance to hazardous oils and chemicals

EcoWire ™

Кабели и провода / Проводка / Одножильные кабели / Кабели для внутренней разводки и монтажа /
Alpha Wire EcoWire Red Hook Up Wire, 0.51 mm² CSA , 600 V 13 A, 30m 20 AWG

Технические параметры

материал проводника
Tinned Copper
стренги жил
10/0.25 mm
номинальный ток
13 A
материал изоляции
максимальная рабочая температура
Minimum Operating Temperature
цвет брони
Тип экрана
номинальное напряжение
600 V
American Wire Gauge
20 AWG
Cable Shape
Single Core
Cross Sectional Area
0.51 mm²
Insulation Wall Thickness
Outer Diameter
Number of Strands
Size of Strands
0.25 mm
Standards Met
UL Listed

Дополнительная информация