6715S BK005, Eco Wire 18AWG solid stra

PartNumber: 6715S BK005
Ном. номер: 8109821196
Производитель: Alpha Wire
6715S BK005, Eco Wire 18AWG solid stra
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
2 600 × = 2 600
Цена указана за упаковку из 30

Описание

EcoWire ™
EcoWire is the latest innovation in hook-up wire, it combines increased performance with a minimal environmental impact.
It is manufactured from a modified polyphenylene ether (mPPE) thermoplastic that can be easily recycled since it does not contain hazardous materials. The enhanced dielectric properties make it possible to have a reduced wall thickness while still maintaining the same electrical properties as PVC.

Key Features
∙ Fully Recyclable
∙ Up to 45% smaller diameter than PVC
∙ Up to 40% lighter than other insulation materials
∙ Excellent dielectric strength
∙ Low specific gravity
∙ Flame retardant to UL VW-1 rating
∙ EcoWire Plus range available with excellent resistance to hazardous oils and chemicals

EcoWire ™

Кабели и провода / Проводка / Одножильные кабели / Кабели для внутренней разводки и монтажа /
Alpha Wire EcoWire Black Hook Up Wire, 0.82 mm² CSA , 600 V, 30m

Технические параметры

материал проводника
Tinned Copper
материал изоляции
Modified Polyphenylene Ether
длина
30m
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-40°C
последовательный
EcoWire
цвет брони
Black
номинальное напряжение
600 V
Cable Shape
Single Core
Cross Sectional Area
0.82 mm²
Insulation Wall Thickness
0.28mm
Outer Diameter
2.97mm
Standards Met
CE, CSA AWM I A/B FT1, cULus, Reach Complaint, RoHS Complaint, UL AWM 11028, UL Recognized, UL VW-1

Дополнительная информация

EcoWire and EcoWire Plus Brochure
EcoWire White Paper