6717 GY005, Eco wire 14awg 41/30 gree

PartNumber: 6717 GY005
Ном. номер: 8069672062
Производитель: Alpha Wire
6717 GY005, Eco wire 14awg 41/30 gree
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
4 910 × = 4 910
Цена указана за упаковку из 30
от 25 уп. — 4 160 руб.

Описание

EcoWire ™
EcoWire is the latest innovation in hook-up wire, it combines increased performance with a minimal environmental impact.
It is manufactured from a modified polyphenylene ether (mPPE) thermoplastic that can be easily recycled since it does not contain hazardous materials. The enhanced dielectric properties make it possible to have a reduced wall thickness while still maintaining the same electrical properties as PVC.

Key Features
∙ Fully Recyclable
∙ Up to 45% smaller diameter than PVC
∙ Up to 40% lighter than other insulation materials
∙ Excellent dielectric strength
∙ Low specific gravity
∙ Flame retardant to UL VW-1 rating
∙ EcoWire Plus range available with excellent resistance to hazardous oils and chemicals

EcoWire ™

Технические параметры

материал проводника
Tinned Copper
стренги жил
41/0.25 mm
номинальный ток
33 A
материал изоляции
PPE
длина
30m
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-40°C
последовательный
EcoWire
цвет брони
Green/Yellow
Тип экрана
Unshielded
тип
EcoWire
номинальное напряжение
600 V
Cable Shape
Single Core
Cross Sectional Area
2.09 mm²
Insulation Wall Thickness
0.28mm
Outer Diameter
2.44mm
Number of Strands
41
Size of Strands
0.25 mm
Standards Met
UL Listed

Дополнительная информация

Datasheet 6717 GY005