67312000, USB Built-In Socket,mnt,1

PartNumber: 67312000
Ном. номер: 8081790944
Производитель: Pro-Car
67312000, USB Built-In Socket,mnt,1
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 260 × = 2 260
от 3 шт. — 1 810 руб.

Описание

Pro-Car USB Built-In Socket with and without Mounting Plate
Pro-Car USB built-in socket with and without mounting plate 12Vdc / 5Vdc 1000mA, with integrated power voltage converter, for charging and operating sat navs, mobile phones, smart phones, PDAs, digital cameras and devices that are suitable for charging by 5V USB.

PRO-CAR Vehicle Power Connectors
A comprehensive offering of 12-24V on board power vehicle connectors for cars, trucks, motorcycles and boats, ranging from panel mount and surface mount standard and stand alone usb panel mount sockets, to triple output adaptors, usb output connectors, power plugs and more. These power connectors are suitable for all 12-24v vehicle based output sockets and plugs and power sources, for connecting multiple items to one output source, such as sat navs, mobile phones, Ipads, tablet pc's, miniature TV's, compact refrigeration units and many more. These 12V vehicle power output devices feature varying output power specifications from 1A to 20A to suit many applications.

Разъемы / Силовые разъемы / Автомобильные разъемы /
USB Built-In Socket,mnt,12V DC / 5 V DC

Технические параметры

цвет
Black
номинальный ток
1A
род
Female
тип монтажа
Screw
число контактов
1
число рядов
1
тип
USB Built-In Socket
Series Number
67312000

Дополнительная информация

PRO-Car Datasheet