67315000, Triple Power Socket 12V D

PartNumber: 67315000
Ном. номер: 8119886477
Производитель: Pro-Car
67315000, Triple Power Socket 12V D
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 020 × = 4 020
от 3 шт. — 3 320 руб.

Описание

Pro-Car Triple Power Socket with USB Socket with Plug and Cable
Pro-Car Triple Power Socket with a USB socket and two power sockets and one USB socket 12Vdc / 5Vdc 1000 mA, for
charging and operating sat navs, mobile phones, smart phones, PDAs, digital cameras and devices that are suitable for charging by 5V USB.

PRO-CAR Vehicle Power Connectors
A comprehensive offering of 12-24V on board power vehicle connectors for cars, trucks, motorcycles and boats, ranging from panel mount and surface mount standard and stand alone usb panel mount sockets, to triple output adaptors, usb output connectors, power plugs and more. These power connectors are suitable for all 12-24v vehicle based output sockets and plugs and power sources, for connecting multiple items to one output source, such as sat navs, mobile phones, Ipads, tablet pc's, miniature TV's, compact refrigeration units and many more. These 12V vehicle power output devices feature varying output power specifications from 1A to 20A to suit many applications.

Разъемы / Силовые разъемы / Автомобильные разъемы /
Triple Power Socket 12V DC / 5 V DC

Технические параметры

цвет
Black
жгутовый
Yes
номинальный ток
1A
род
Female
тип монтажа
Surface Mount
число контактов
3
число рядов
1
тип
USB Socket
Series Number
67315000

Дополнительная информация

PRO-Car Datasheet 67315000
PRO-Car Datasheet