6800G1, Grey Two Pole 120a Connec

PartNumber: 6800G1
Ном. номер: 8119467830
Производитель: Anderson Power Products
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 740 × = 1 740
от 20 шт. — 1 310 руб.
от 75 шт. — 1 166.93 руб.

Описание

50A, 120A, 175A, 350A Connector housings with contacts
From Anderson Power Products, this range of connector housings with contacts are mechanically keyed colour coded housings prevent accidental mating of equipment operating at different voltages. Their genderless design assures versatility and convenience, and the single piece housing is robust and practical. A robust product, these connector housings and contacts are capable of 10000 connect / disconnect cycles, and the silver plated contacts offer longevity when using high power. The range also features flat wiping contacts and have a UL voltage rating of 600V.

Available in 50 A, 120A, 175A and 350A.

Red handle for use with the SB175 & SBE160 Connectors - 7153546
Dust Cover with Lanyard Strap for use with SB175 Multipole Connectors - 7153568

Технические параметры

номинальный ток
120A
род
Male/Female
тип комплекта
Connector Kit
число контактов
2
последовательный
SB
номинальное напряжение
600 V ac/dc

Дополнительная информация

SB Connector Assembly Sheet 6800G1
SB Connector Family Product Features 6800G1
SB® Plus Connector Family Recommended Voltage Key Color Code Data Sheet 6800G1
SB120 Data Sheet 6800G1