680498, Acetal plastic sheet stoc

PartNumber: 680498
Ном. номер: 8048262634
Производитель: Ensinger
680498, Acetal plastic sheet stoc
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 910 × = 4 910
от 3 шт. — 4 080 руб.
от 10 шт. — 3 597 руб.

Описание

Acetal Copolymer
Low moisture absorption and good chemical resistance with excellent mechanical strength. Dimensionally stable, suitable for close tolerance components, bearings, bushes, gears, valves and valve seatings. White in colour

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Max Service Temp.100°C
Elongation40%
Tensile Strength65 MPa
Hardness (Rockwell-Shore D)M86 Rockwell
Flammability RatingUL 94 HB
Water Absorption0.5% at saturation


Ацеталь - сополимеры и гомополимеры Acetal Copolymer & Homopolymer
Both materials are available in rod and sheet form, they are abrasion and impact resistant and exhibit good chemical resistance. They are easy to machine and have excellent self lubricating properties. Both are UV light resistant and can be welded.

Абразивы, строительные и конструкционные материалы / Пластиковые прутки, листы и трубки / Монолитные пластиковые листы /
White Acetal Sheet, 500mm x 300mm x 10mm

Технические параметры

цвет
White
плотность
1.41g/cm³
класс воспламеняемости
UL 94 HB
твердость
M 86 Rockwell
длина
500mm
материал
Acetal
максимальная рабочая температура
+100°C
прочность на растяжение
60 MPa
толщина
10mm
ширина
300mm
Elongation
30%
Polymer Type
Copolymer
Water Absorption
0.5%