6821 WH005, EcoWire Plus 26AWG White

PartNumber: 6821 WH005
Ном. номер: 8021017757
Производитель: Alpha Wire
6821 WH005, EcoWire Plus 26AWG White
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
3 420 × = 3 420
Цена указана за упаковку из 30

Описание

EcoWire Plus ™
EcoWire Plus is a 100% recyclable alternative to XLPE insulated equipment wire. It has all the advantages of standard EcoWire with added resistance to the hazardous oils and chemicals common in industrial environments. The enhanced dielectric properties make possible a reduced wall thickness while maintaining the same electrical properties as PVC. EcoWire Plus weighs upto 40% less than other insulation materials such as PVC, polyethylene, and cross-linked polyethylene.

Stranded bare copper conductors

EcoWire Plus ™

Технические параметры

материал проводника
Bare Copper
стренги жил
7/0.16 mm
материал изоляции
Polyphenylene Ether
длина
30m
максимальная рабочая температура
+110°C
Minimum Operating Temperature
-40°C
цвет брони
White
Тип экрана
Unshielded
номинальное напряжение
300 V
Cable Shape
Single Core
Cross Sectional Area
0.14 mm²
Insulation Wall Thickness
0.2mm
Outer Diameter
0.89mm
Number of Strands
7
Size of Strands
0.16 mm
Standards Met
ISO 6722, REACH Compliant, RoHS Compliant

Дополнительная информация

EcoWire and EcoWire Plus Hook-Up Wire Brochure 6821 WH005